
DSC6011CI1A-013.5600 | |
|---|---|
DigiKey Part Number | DSC6011CI1A-013.5600-ND |
Manufacturer | |
Manufacturer Product Number | DSC6011CI1A-013.5600 |
Description | MEMS OSC XO 13.5600MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC6011CI1A-013.5600 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VDFN |
Frequency | Supplier Device Package 4-VDFN (3.2x2.5) |
Function Standby (Power Down) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |


