DSC6003HE1A-000.0000T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 220
Unit Price: 1,58000 €
Datasheet
XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Microchip DSC6000 Series MEMS Oscillators | Digi-Key Daily
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC6003HE1A-000.0000T

DigiKey Part Number
DSC6003HE1A-000.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6003HE1A-000.0000T
Description
MEMS OSC PROG BLANK 1MHZ-80MHZ
Customer Reference
Detailed Description
XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6003HE1A-000.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Manufacturer
Microchip Technology
Frequency Stability (Total)
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Obsolete
Ratings
AEC-Q100
Base Resonator
MEMS
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-VFLGA
Programmable Type
Blank (User Must Program)
Supplier Device Package
4-VFLGA (1.6x1.2)
Available Frequency Range
1 MHz ~ 80 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6003HA3B-PROGTMicrochip Technology220150-DSC6003HA3B-PROGTCT-ND1,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes