Direct




DSC6003CE1A-000.0000 | |
|---|---|
DigiKey Part Number | DSC6003CE1A-000.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6003CE1A-000.0000 |
Description | MEMS OSC PROG BLANK 1MHZ-80MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 80 MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC6003CE1A-000.0000 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-VDFN |
Programmable Type Blank (User Must Program) | Supplier Device Package 4-VDFN (3.2x2.5) |
Available Frequency Range 1 MHz ~ 80 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6003CA3B-PROG | Microchip Technology | 0 | 150-DSC6003CA3B-PROG-ND | 0,60209 € | Direct |


