New Product
38 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001JE3B-038K000

DigiKey Part Number
150-DSC6001JE3B-038K000-ND
Manufacturer
Manufacturer Product Number
DSC6001JE3B-038K000
Description
MEMS OSC
Customer Reference
Detailed Description
38 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,48900 €4,89 €
500,48080 €24,04 €
1.0000,46691 €466,91 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €