30 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Microchip DSC6000 Series MEMS Oscillators | Digi-Key Daily

DSC6001HI2A-030.0000

DigiKey Part Number
DSC6001HI2A-030.0000-ND
Manufacturer
Manufacturer Product Number
DSC6001HI2A-030.0000
Description
MEMS OSC XO 30.0000MHZ CMOS SMD
Customer Reference
Detailed Description
30 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6001HI2A-030.0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bag
Current - Supply (Max)
1.3mA (Typ)
Part Status
Obsolete
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-VFLGA
Frequency
Supplier Device Package
4-VFLGA (1.6x1.2)
Function
Enable/Disable
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,10000 €1,10 €
250,91800 €22,95 €
1000,83290 €83,29 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €