DSC6001HE1B-011.0592 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,56281 €
Datasheet
11.0592 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001HE1B-011.0592

DigiKey Part Number
150-DSC6001HE1B-011.0592-ND
Manufacturer
Manufacturer Product Number
DSC6001HE1B-011.0592
Description
MEMS OSC ULP LVCMOS -20C-70C 50P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Bag
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (1.6x1.2)
Frequency
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSC6001HE1B-011.0592TMicrochip Technology0150-DSC6001HE1B-011.0592T-ND0,56281 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.2000,56280 €675,36 €
Unit Price without VAT:0,56280 €
Unit Price with VAT:0,66973 €