Parametric Equivalent

DSC6001HE1A-020.9715T | |
|---|---|
DigiKey Part Number | DSC6001HE1A-020.9715TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6001HE1A-020.9715T |
Description | MEMS OSC XO 20.9715MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20.9715 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | DSC6001HE1A-020.9715T Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Supplier Device Package 4-VFLGA (1.6x1.2) |
Function Standby (Power Down) | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6001HE1A-020.9715 | Microchip Technology | 885 | DSC6001HE1A-020.9715-ND | 1,02000 € | Parametric Equivalent |


