11.0592 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001HE1A-011.0592T

DigiKey Part Number
DSC6001HE1A-011.0592T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6001HE1A-011.0592T
Description
MEMS OSC XO 11.0592MHZ CMOS SMD
Customer Reference
Detailed Description
11.0592 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6001HE1A-011.0592T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.3mA (Typ)
Part Status
Obsolete
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-VFLGA
Frequency
Supplier Device Package
4-VFLGA (1.6x1.2)
Function
Enable/Disable
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable