
DSC6001CE2A-025.0000 | |
|---|---|
DigiKey Part Number | DSC6001CE2A-025.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6001CE2A-025.0000 |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC6001CE2A-025.0000 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 1.3mA (Typ) |
Part Status Obsolete | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VDFN |
Frequency | Supplier Device Package 4-VDFN (3.2x2.5) |
Function Standby (Power Down) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.89mm) |

