
DSC557-053333KI1T | |
|---|---|
DigiKey Part Number | 150-DSC557-053333KI1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC557-053333KI1T |
Description | MULTI OUTPUT CONFIGURABLE MEMS O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,38082 € | 5.380,82 € |
| Unit Price without VAT: | 5,38082 € |
|---|---|
| Unit Price with VAT: | 6,40318 € |

