
DSC557-053333KI1 | |
|---|---|
DigiKey Part Number | 150-DSC557-053333KI1-ND |
Manufacturer | |
Manufacturer Product Number | DSC557-053333KI1 |
Description | MULTI OUTPUT CONFIGURABLE MEMS O |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 0:4 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 20-VFQFN Exposed Pad |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 5,31389 € | 382,60 € |
| Unit Price without VAT: | 5,31389 € |
|---|---|
| Unit Price with VAT: | 6,32353 € |

