
DSC557-04444KI1 | |
|---|---|
DigiKey Part Number | DSC557-04444KI1-ND |
Manufacturer | |
Manufacturer Product Number | DSC557-04444KI1 |
Description | IC CLOCK GENERATOR PCIE 20-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 460MHz 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | DSC557-04444KI1 Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 0:03 |
Series | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 460MHz |
Part Status Active | Voltage - Supply 2.25V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 20-VFQFN Exposed Pad |
Output HCSL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 25 | 2,60440 € | 65,11 € |
| 100 | 2,51660 € | 251,66 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

