
DSC2033FE2-F0010T | |
|---|---|
DigiKey Part Number | DSC2033FE2-F0010T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC2033FE2-F0010T |
Description | MEMS OSC XO 2.25V-3.6V 14SMD |
Customer Reference | |
Detailed Description | Clock Generator IC 124.2MHz 1 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DSC2033FE2-F0010T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | - | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 124.2MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (3.2x2.5) | |
Base Product Number |

