125 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1525ML1A-125M0000T

DigiKey Part Number
150-DSC1525ML1A-125M0000T-ND
Manufacturer
Manufacturer Product Number
DSC1525ML1A-125M0000T
Description
MEMS OSC
Customer Reference
Detailed Description
125 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
7.5mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-VFLGA
Base Resonator
Supplier Device Package
4-VFLGA (2x1.6)
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
1µA (Typ)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,97600 €9,76 €
500,96060 €48,03 €
1.0000,93253 €932,53 €
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €