New Product
40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1525BA3A-40M00000T

DigiKey Part Number
150-DSC1525BA3A-40M00000T-ND
Manufacturer
Manufacturer Product Number
DSC1525BA3A-40M00000T
Description
MEMS OSC
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1µA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,09000 €1,09 €
101,06700 €10,67 €
501,05020 €52,51 €
1.0001,01963 €1.019,63 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €