New Product
40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1525BA3A-40M00000

DigiKey Part Number
150-DSC1525BA3A-40M00000-ND
Manufacturer
Manufacturer Product Number
DSC1525BA3A-40M00000
Description
MEMS OSC
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
7.5mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-VDFN
Base Resonator
Supplier Device Package
4-VDFN (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
1µA (Typ)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,08000 €1,08 €
101,05400 €10,54 €
501,03720 €51,86 €
1.0001,00695 €1.006,95 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €