


DSC1522JE2A-80M00000T | |
|---|---|
DigiKey Part Number | 150-DSC1522JE2A-80M00000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1522JE2A-80M00000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 7.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VLGA |
Base Resonator | Supplier Device Package 4-VLGA (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 1.8µA (Typ) |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.25V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,93480 € | 46,74 € |
| 1.000 | 0,90744 € | 907,44 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

