


DSC1522CL3A-50M00000T | |
|---|---|
DigiKey Part Number | 150-DSC1522CL3A-50M00000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1522CL3A-50M00000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 7.5mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-VDFN |
Base Resonator | Supplier Device Package 4-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 1.8µA (Typ) |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.25V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,96060 € | 48,03 € |
| 1.000 | 0,93253 € | 932,53 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

