


DSC1241DI3-C0030 | |
|---|---|
DigiKey Part Number | 150-DSC1241DI3-C0030-ND |
Manufacturer | |
Manufacturer Product Number | DSC1241DI3-C0030 |
Description | MEMS OSC SMD |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | - | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 27mA (Typ) | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 1,08900 € | 10,89 € |
| 50 | 1,07120 € | 53,56 € |
| 1.000 | 1,03996 € | 1.039,96 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

