New Product
122.88 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
122.88 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1223DA1-122M8800T

DigiKey Part Number
150-DSC1223DA1-122M8800T-ND
Manufacturer
Manufacturer Product Number
DSC1223DA1-122M8800T
Description
MEMS OSC
Customer Reference
Detailed Description
122.88 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
32mA (Typ)
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-VDFN
Base Resonator
Supplier Device Package
6-VDFN (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
5µA
Output
LVDS
Base Product Number
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,61900 €16,19 €
501,59340 €79,67 €
1.0001,54616 €1.546,16 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €