


DSC1221CI3-25M00000 | |
|---|---|
DigiKey Part Number | 150-DSC1221CI3-25M00000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1221CI3-25M00000 |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,15800 € | 11,58 € |
| 50 | 1,13940 € | 56,97 € |
| 1.000 | 1,10611 € | 1.106,11 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

