
DSC1213DA3-C0035T | |
|---|---|
DigiKey Part Number | 150-DSC1213DA3-C0035TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1213DA3-C0035T |
Description | MEMS OSC, LVDS, FREQ SELECT, 20P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA (Typ) |
Part Status Active | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 6-VDFN |
Output LVDS | Supplier Device Package 6-VDFN (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96327 € | 1.963,27 € |
| Unit Price without VAT: | 1,96327 € |
|---|---|
| Unit Price with VAT: | 2,33629 € |

