LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1213CI3-C0020

DigiKey Part Number
150-DSC1213CI3-C0020-ND
Manufacturer
Manufacturer Product Number
DSC1213CI3-C0020
Description
MEMS OSC, LVDS, FREQ SELECT, 20P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
-
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
32mA (Typ)
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4401,30166 €572,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30166 €
Unit Price with VAT:1,54898 €