
DSC1213BL2-C0036 | |
|---|---|
DigiKey Part Number | 150-DSC1213BL2-C0036-ND |
Manufacturer | |
Manufacturer Product Number | DSC1213BL2-C0036 |
Description | MEMS OSC, LVDS, FREQ SELECT, 25P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 32mA (Typ) |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 6-VDFN |
Output LVDS | Supplier Device Package 6-CDFN (5x3.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 1,74076 € | 752,01 € |
| Unit Price without VAT: | 1,74076 € |
|---|---|
| Unit Price with VAT: | 2,07150 € |

