Parametric Equivalent

DSC1213BA1-C0038 | |
|---|---|
DigiKey Part Number | 150-DSC1213BA1-C0038-ND |
Manufacturer | |
Manufacturer Product Number | DSC1213BA1-C0038 |
Description | MEMS OSC, LVDS, FREQ SELECT, 50P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V, 3.3V 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 32mA (Typ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VDFN |
Base Resonator | Supplier Device Package 6-CDFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 23mA (Typ) |
Voltage - Supply 2.5V, 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1213BA1-C0038T | Microchip Technology | 0 | 150-DSC1213BA1-C0038TTR-ND | 1,93709 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,93708 € | 697,35 € |
| Unit Price without VAT: | 1,93708 € |
|---|---|
| Unit Price with VAT: | 2,30513 € |


