


DSC1211DI2-C0025T | |
|---|---|
DigiKey Part Number | 150-DSC1211DI2-C0025T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1211DI2-C0025T |
Description | OSC MEMS AUTO -40C-85C SMD |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Manufacturer Microchip Technology | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 27mA (Typ) |
Part Status Active | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Base Resonator MEMS | Height 0.035" (0.90mm) |
Type XO (Standard) | Package / Case 6-VDFN |
Output CMOS | Supplier Device Package 6-VDFN (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 1,10020 € | 55,01 € |
| 1.000 | 1,06811 € | 1.068,11 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

