Parametric Equivalent

DSC1211CI1-C0039 | |
|---|---|
DigiKey Part Number | 150-DSC1211CI1-C0039-ND |
Manufacturer | |
Manufacturer Product Number | DSC1211CI1-C0039 |
Description | MEMS OSC, LVCMOS, FREQ SELECT, 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.1219 MHz XO (Standard) CMOS Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 23mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 0,74226 € | 571,54 € |
| Unit Price without VAT: | 0,74226 € |
|---|---|
| Unit Price with VAT: | 0,88329 € |

