


DSC1211CE1-C0034 | |
|---|---|
DigiKey Part Number | 150-DSC1211CE1-C0034-ND |
Manufacturer | |
Manufacturer Product Number | DSC1211CE1-C0034 |
Description | MEMS OSC SO |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.63V 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Manufacturer Microchip Technology | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 27mA (Typ) |
Packaging Strip | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height 0.035" (0.90mm) |
Base Resonator MEMS | Package / Case 6-VDFN |
Type XO (Standard) | Supplier Device Package 6-VDFN (3.2x2.5) |
Output CMOS | Base Product Number |
Voltage - Supply 2.25V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,14300 € | 11,43 € |
| 50 | 1,12520 € | 56,26 € |
| 1.000 | 1,09236 € | 1.092,36 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

