12 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1201DI3-12M00000

DigiKey Part Number
150-DSC1201DI3-12M00000-ND
Manufacturer
Manufacturer Product Number
DSC1201DI3-12M00000
Description
MEMS OSC XO 12.0000MHZ CMOS SMD
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
27mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,15000 €1,15 €
101,11800 €11,18 €
501,10020 €55,01 €
1.0001,06811 €1.068,11 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €