
DSC1123CL5-050.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1123CL5-050.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123CL5-050.0000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 2,05900 € | 20,59 € |
| 50 | 2,02560 € | 101,28 € |
| 1.000 | 1,96513 € | 1.965,13 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

