300 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1123CI2-300.0000

DigiKey Part Number
150-DSC1123CI2-300.0000-ND
Manufacturer
Manufacturer Product Number
DSC1123CI2-300.0000
Description
MEMS OSC XO 300.0000MHZ LVDS SMD
Customer Reference
Detailed Description
300 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,34700 €13,47 €
501,32580 €66,29 €
1.0001,28690 €1.286,90 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €