


DSC1123BI5-200.0800T | |
|---|---|
DigiKey Part Number | 150-DSC1123BI5-200.0800T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123BI5-200.0800T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 200.08 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 2,12200 € | 21,22 € |
| 50 | 2,08820 € | 104,41 € |
| 1.000 | 2,02592 € | 2.025,92 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

