


DSC1123AL5-148.5000 | |
|---|---|
DigiKey Part Number | 150-DSC1123AL5-148.5000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123AL5-148.5000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN Exposed Pad |
Type | Supplier Device Package 6-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,21100 € | 22,11 € |
| 50 | 2,17540 € | 108,77 € |
| 1.000 | 2,11040 € | 2.110,40 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

