


DSC1123AI5-148.5000 | |
|---|---|
DigiKey Part Number | 150-DSC1123AI5-148.5000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1123AI5-148.5000 |
Description | MEMS OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 2,15300 € | 21,53 € |
| 50 | 2,11820 € | 105,91 € |
| 1.000 | 2,05479 € | 2.054,79 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

