


DSC1122NI5-025.0007 | |
|---|---|
DigiKey Part Number | 150-DSC1122NI5-025.0007-ND |
Manufacturer | |
Manufacturer Product Number | DSC1122NI5-025.0007 |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 25.0007 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 58mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 3,37700 € | 33,77 € |
| 50 | 3,32180 € | 166,09 € |
| 1.000 | 3,22078 € | 3.220,78 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

