


DSC1121NI2-020.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1121NI2-020.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121NI2-020.0000T |
Description | MEMS OSC |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 35mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-VDFN |
Base Resonator | Supplier Device Package 6-CDFN (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,53600 € | 15,36 € |
| 50 | 1,51160 € | 75,58 € |
| 1.000 | 1,46705 € | 1.467,05 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

