35 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121DL5-035.0000

DigiKey Part Number
150-DSC1121DL5-035.0000-ND
Manufacturer
Manufacturer Product Number
DSC1121DL5-035.0000
Description
MEMS OSC SO
Customer Reference
Detailed Description
35 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
35mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-VDFN
Base Resonator
Supplier Device Package
6-VDFN (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Base Product Number
Voltage - Supply
2.25V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,31800 €13,18 €
501,29720 €64,86 €
1.0001,25918 €1.259,18 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €