Similar

DSC1121DL5-026.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1121DL5-026.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121DL5-026.0000 |
Description | MEMS OSC XO 26.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,33500 € | 13,35 € |
| 50 | 1,31360 € | 65,68 € |
| 1.000 | 1,27503 € | 1.275,03 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

