100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1121CI5-100.0000

DigiKey Part Number
150-DSC1121CI5-100.0000-ND
Manufacturer
Manufacturer Product Number
DSC1121CI5-100.0000
Description
MEMS OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
35mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-VDFN
Base Resonator
Supplier Device Package
6-VDFN (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Base Product Number
Voltage - Supply
2.25V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,35500 €13,55 €
501,33340 €66,67 €
1.0001,29429 €1.294,29 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €