
DSC1121CE5-093.7500 | |
|---|---|
DigiKey Part Number | 150-DSC1121CE5-093.7500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1121CE5-093.7500 |
Description | MEMS OSC XO 93.7500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 93.75 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,35200 € | 13,52 € |
| 50 | 1,33100 € | 66,55 € |
| 1.000 | 1,29175 € | 1.291,75 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

