DSC1121AM1-010.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 2,52093 €
Datasheet
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121AM1-010.0000

DigiKey Part Number
150-DSC1121AM1-010.0000-ND
Manufacturer
Manufacturer Product Number
DSC1121AM1-010.0000
Description
MEMS CMOS OSC
Customer Reference
Detailed Description
10 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN Exposed Pad
Type
Supplier Device Package
6-VDFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
CMOS
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASVMPC-10.000MHZ-Z-TAbracon LLC0535-11472-2-ND2,52093 €Similar
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,23200 €12,32 €
501,21200 €60,60 €
1.0001,17638 €1.176,38 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €