8 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1121AE1-008.0000T

DigiKey Part Number
DSC1121AE1-008.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC1121AE1-008.0000T
Description
MEMS OSC XO 8.0000MHZ CMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V 6-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DSC1121AE1-008.0000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
35mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
6-VDFN Exposed Pad
Base Resonator
Supplier Device Package
6-VDFN (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Base Product Number
Voltage - Supply
2.25V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.