Parametric Equivalent

DSC1105NM2-100.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1105NM2-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1105NM2-100.0000 |
Description | MEMS OSC, HCSL, 100MHZ, 25PPM, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-CDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,24580 € | 685,19 € |
| Unit Price without VAT: | 1,24580 € |
|---|---|
| Unit Price with VAT: | 1,48250 € |


