Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1105BI2-020.0000T | |
|---|---|
DigiKey Part Number | 150-DSC1105BI2-020.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1105BI2-020.0000T |
Description | MEMS OSC., LOW JITTER, 20MHZ, , |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1101BI2-020.0000 | Microchip Technology | 0 | 150-DSC1101BI2-020.0000-ND | 0,99000 € | Parametric Equivalent |
| DSC1101BI2-020.0000T | Microchip Technology | 0 | 150-DSC1101BI2-020.0000T-ND | 0,99000 € | Parametric Equivalent |
| DSC1105BI2-020.0000 | Microchip Technology | 0 | 150-DSC1105BI2-020.0000-ND | 0,81149 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81148 € | 811,48 € |
| Unit Price without VAT: | 0,81148 € |
|---|---|
| Unit Price with VAT: | 0,96566 € |


