Parametric Equivalent

DSC1103NI5-150.0000 | |
|---|---|
DigiKey Part Number | DSC1103NI5-150.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1103NI5-150.0000 |
Description | MEMS OSC 150MHZ LVDS 10PPM 7.0X5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103NI5-150.0000T | Microchip Technology | 0 | DSC1103NI5-150.0000T-ND | 2,44754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,44753 € | 734,26 € |
| Unit Price without VAT: | 2,44753 € |
|---|---|
| Unit Price with VAT: | 2,91256 € |


