
DSC1101CM5-050.0000T | |
|---|---|
DigiKey Part Number | DSC1101CM5-050.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC1101CM5-050.0000T |
Description | MEMS OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1101CM5-050.0000T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |

