Parametric Equivalent

DSC1101CM1-032.0000 | |
|---|---|
DigiKey Part Number | DSC1101CM1-032.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101CM1-032.0000 |
Description | MEMS OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1101CM1-032.0000T | Microchip Technology | 0 | DSC1101CM1-032.0000T-ND | 0,99472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 0,99473 € | 218,84 € |
| Unit Price without VAT: | 0,99473 € |
|---|---|
| Unit Price with VAT: | 1,18373 € |


