Parametric Equivalent



DSC1101CL3-PROG | |
|---|---|
DigiKey Part Number | 150-DSC1101CL3-PROG-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101CL3-PROG |
Description | OSC MEMS PROGRAMMABLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 3.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Microchip Technology | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator MEMS | Package / Case 6-VDFN |
Type XO (Standard) | Supplier Device Package 6-VDFN (3.2x2.5) |
Programmable Type Blank (User Must Program) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 3.3 MHz ~ 170 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Base Product Number |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1101CL5-PROG | Microchip Technology | 0 | 150-DSC1101CL5-PROG-ND | 1,43632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 0,86691 € | 190,72 € |
| Unit Price without VAT: | 0,86691 € |
|---|---|
| Unit Price with VAT: | 1,03162 € |


