Parametric Equivalent

DSC1101BM2-074.2500 | |
|---|---|
DigiKey Part Number | DSC1101BM2-074.2500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101BM2-074.2500 |
Description | MEMS OSC XO 74.2500MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC1101BM2-074.2500 Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1101BM2-074.2500T | Microchip Technology | 0 | DSC1101BM2-074.2500T-ND | 1,13870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,13868 € | 163,97 € |
| Unit Price without VAT: | 1,13868 € |
|---|---|
| Unit Price with VAT: | 1,35503 € |


