
DSC1101AM3-PROG | |
|---|---|
DigiKey Part Number | 150-DSC1101AM3-PROG-ND |
Manufacturer | |
Manufacturer Product Number | DSC1101AM3-PROG |
Description | MEMS OSC, BLANK, LVCMOS, 20PPM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 2.3 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Microchip Technology | Frequency Stability ±20ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator MEMS | Package / Case 6-VDFN Exposed Pad |
Type XO (Standard) | Supplier Device Package 6-VDFN (7x5) |
Available Frequency Range 2.3 MHz ~ 170 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,03398 € | 672,09 € |
| Unit Price without VAT: | 1,03398 € |
|---|---|
| Unit Price with VAT: | 1,23044 € |

